Diode 1200 V 44A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCK15I1200HA

DigiKey Part Number
238-DCK15I1200HA-ND
Manufacturer
Manufacturer Product Number
DCK15I1200HA
Description
SIC SCHOTTKY DIODE 1200V 15A TO-
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 1200 V 44A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
44A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 15 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
888pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
3074,83000 Kč2 244,90 Kč
12062,36408 Kč7 483,69 Kč
51053,22745 Kč27 146,00 Kč
1 02051,97005 Kč53 009,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč