Diode 1200 V 28A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCK10I1200PA

DigiKey Part Number
238-DCK10I1200PA-ND
Manufacturer
Manufacturer Product Number
DCK10I1200PA
Description
SIC SCHOTTKY DIODE 1200V 10A TO-
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 1200 V 28A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
28A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
575pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
5056,20320 Kč2 810,16 Kč
10051,20360 Kč5 120,36 Kč
50042,44536 Kč21 222,68 Kč
1 00039,89620 Kč39 896,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč