Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D60X7S4ARP

DigiKey Part Number
238-D60X7S4ARPTR-ND - Tape & Reel (TR)
238-D60X7S4ARPCT-ND - Cut Tape (CT)
238-D60X7S4ARPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D60X7S4ARP
Description
AUTO RECTIFIER 600V SOD-123FL RO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,87400 Kč78,74 Kč
1005,03740 Kč503,74 Kč
5003,80694 Kč1 903,47 Kč
1 0003,40966 Kč3 409,66 Kč
2 0003,07505 Kč6 150,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,71252 Kč13 562,60 Kč
10 0002,48833 Kč24 883,30 Kč
15 0002,37410 Kč35 611,50 Kč
25 0002,24573 Kč56 143,25 Kč
35 0002,16973 Kč75 940,55 Kč
50 0002,09980 Kč104 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč