
CMA30E1600PB | |
|---|---|
DigiKey Part Number | CMA30E1600PB-ND |
Manufacturer | |
Manufacturer Product Number | CMA30E1600PB |
Description | SCR 1.6KV 50A TO-220-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SCR 1.6 kV 50 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CMA30E1600PB Models |
Category | Current - Hold (Ih) (Max) 60 mA |
Manufacturer IXYS | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 260A, 280A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.6 kV | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 28 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-220-3 |
Current - On State (It (AV)) (Max) 30 A | Base Product Number |
Current - On State (It (RMS)) (Max) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 50 | 55,03580 Kč | 2 751,79 Kč |
| 100 | 50,07600 Kč | 5 007,60 Kč |
| 500 | 41,39168 Kč | 20 695,84 Kč |
| 1 000 | 38,60272 Kč | 38 602,72 Kč |
| 2 000 | 36,60477 Kč | 73 209,54 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |



