
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 28 mA | |
Voltage - On State (Vtm) (Max) | 1.46 V | |
Current - On State (It (AV)) (Max) | 20 A | |
Current - On State (It (RMS)) (Max) | 31 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 180A, 195A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 50 | 37,83000 Kč | 1 891,50 Kč |
| 100 | 34,22670 Kč | 3 422,67 Kč |
| 500 | 27,90634 Kč | 13 953,17 Kč |
| 1 000 | 25,87647 Kč | 25 876,47 Kč |
| 2 000 | 24,40230 Kč | 48 804,60 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


