New Product
SCR 1600 V 250 A Sensitive Gate Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA160E1600HF

DigiKey Part Number
238-CMA160E1600HF-ND
Manufacturer
Manufacturer Product Number
CMA160E1600HF
Description
POWER THYRISTOR DISCRETES-SCR TO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 1600 V 250 A Sensitive Gate Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1600 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Voltage - On State (Vtm) (Max)
2.21 V
Current - On State (It (AV)) (Max)
160 A
Current - On State (It (RMS)) (Max)
250 A
Current - Hold (Ih) (Max)
200 mA
Current - Off State (Max)
200 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1400A, 1510A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1329,88000 Kč329,88 Kč
30201,50367 Kč6 045,11 Kč
120173,40325 Kč20 808,39 Kč
510157,45618 Kč80 302,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:329,88000 Kč
Unit Price with VAT:399,15480 Kč