
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 88 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.7 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 480A, 520A | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Current - Hold (Ih) (Max) | 70 mA | |
Configuration | Single | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISO247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,41000 Kč | 306,41 Kč |
| 30 | 187,37267 Kč | 5 621,18 Kč |
| 120 | 161,30925 Kč | 19 357,11 Kč |
| 510 | 158,49547 Kč | 80 832,69 Kč |
| Unit Price without VAT: | 306,41000 Kč |
|---|---|
| Unit Price with VAT: | 370,75610 Kč |


