



CLA60MT1200NTZ-TRL | |
|---|---|
DigiKey Part Number | 238-CLA60MT1200NTZ-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLA60MT1200NTZ-TRL |
Description | TRIAC 1.2KV 66A TO268AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 1.2 kV 66 A Surface Mount TO-268AA |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 60 mA |
Manufacturer IXYS | Current - Hold (Ih) (Max) 60 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 1.2 kV | Package / Case TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |
Current - On State (It (RMS)) (Max) 66 A | Supplier Device Package TO-268AA |
Voltage - Gate Trigger (Vgt) (Max) 1.7 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 380A, 410A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 156,65295 Kč | 62 661,18 Kč |
| Unit Price without VAT: | 156,65295 Kč |
|---|---|
| Unit Price with VAT: | 189,55007 Kč |


