DSP45-12AZ-TRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA100E1200TZ-TUB

DigiKey Part Number
238-CLA100E1200TZ-TUB-ND
Manufacturer
Manufacturer Product Number
CLA100E1200TZ-TUB
Description
SCR 1.2KV 160A TO-268AA
Customer Reference
Detailed Description
SCR 1.2 kV 160 A Standard Recovery Surface Mount TO-268AA (D3Pak-HV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
40 mA
Current - On State (It (AV)) (Max)
100 A
Current - On State (It (RMS)) (Max)
160 A
Current - Hold (Ih) (Max)
100 mA
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA (D3Pak-HV)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1195,18000 Kč195,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,18000 Kč
Unit Price with VAT:236,16780 Kč