
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 1.37 V | |
Current - On State (It (AV)) (Max) | 100 A | |
Current - On State (It (RMS)) (Max) | 160 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1100A, 11900A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 25 | 139,32600 Kč | 3 483,15 Kč |
| 100 | 117,93320 Kč | 11 793,32 Kč |
| 500 | 101,69584 Kč | 50 847,92 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |


