



PLA193STR | |
|---|---|
DigiKey Part Number | 212-PLA193STR-ND - Tape & Reel (TR) 212-PLA193STRCT-ND - Cut Tape (CT) 212-PLA193STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLA193STR |
Description | SSR RELAY SPST-NO 100MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 59,94900 Kč | 599,49 Kč |
| 25 | 57,24880 Kč | 1 431,22 Kč |
| 50 | 55,28780 Kč | 2 764,39 Kč |
| 100 | 53,39160 Kč | 5 339,16 Kč |
| 250 | 50,98484 Kč | 12 746,21 Kč |
| 500 | 49,23444 Kč | 24 617,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,54346 Kč | 47 543,46 Kč |
| 2 000 | 45,90929 Kč | 91 818,58 Kč |
| 3 000 | 44,97898 Kč | 134 936,94 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

