



PLA150S | |
|---|---|
DigiKey Part Number | PLA150S-ND |
Manufacturer | |
Manufacturer Product Number | PLA150S |
Description | SSR RELAY SPST-NO 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 7 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 85,52500 Kč | 855,25 Kč |
| 25 | 81,67400 Kč | 2 041,85 Kč |
| 50 | 78,87260 Kč | 3 943,63 Kč |
| 100 | 76,16810 Kč | 7 616,81 Kč |
| 250 | 72,73204 Kč | 18 183,01 Kč |
| 500 | 70,23454 Kč | 35 117,27 Kč |
| 1 000 | 67,82081 Kč | 67 820,81 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |









