6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PLA140LSTR

DigiKey Part Number
212-PLA140LSTR-ND - Tape & Reel (TR)
212-PLA140LSTRCT-ND - Cut Tape (CT)
212-PLA140LSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLA140LSTR
Description
SSR RELAY SPST-NO 200MA 0-400V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
200 mA
On-State Resistance (Max)
13 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 814
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,72000 Kč98,72 Kč
1088,01000 Kč880,10 Kč
2584,05680 Kč2 101,42 Kč
5081,17720 Kč4 058,86 Kč
10078,39650 Kč7 839,65 Kč
25074,85968 Kč18 714,92 Kč
50072,28822 Kč36 144,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00069,80412 Kč69 804,12 Kč
2 00067,40368 Kč134 807,36 Kč
3 00066,03757 Kč198 112,71 Kč
Manufacturers Standard Package
Unit Price without VAT:98,72000 Kč
Unit Price with VAT:119,45120 Kč