6 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PLA140L

DigiKey Part Number
PLA140L-ND
Manufacturer
Manufacturer Product Number
PLA140L
Description
SSR RELAY SPST-NO 200MA 0-400V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
200 mA
On-State Resistance (Max)
13 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,36000 Kč103,36 Kč
1092,13600 Kč921,36 Kč
2587,99760 Kč2 199,94 Kč
5084,97880 Kč4 248,94 Kč
10082,06760 Kč8 206,76 Kč
25078,36496 Kč19 591,24 Kč
50075,67348 Kč37 836,74 Kč
1 00073,07276 Kč73 072,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,36000 Kč
Unit Price with VAT:125,06560 Kč