Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PBB150S

DigiKey Part Number
PBB150S-ND
Manufacturer
Manufacturer Product Number
PBB150S
Description
SSR RELAY SPST-NC 250MA 0-250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 250 V
Load Current
250 mA
On-State Resistance (Max)
7 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
CSA, EN, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Factory Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1154,97000 Kč154,97 Kč
10138,08300 Kč1 380,83 Kč
25131,86760 Kč3 296,69 Kč
50127,34860 Kč6 367,43 Kč
100122,97900 Kč12 297,90 Kč
250117,42836 Kč29 357,09 Kč
500113,39298 Kč56 696,49 Kč
1 000109,49407 Kč109 494,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,97000 Kč
Unit Price with VAT:187,51370 Kč