

PBB150 | |
|---|---|
DigiKey Part Number | 212-PBB150-ND |
Manufacturer | |
Manufacturer Product Number | PBB150 |
Description | SSR RELAY SPST-NC 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 7 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,27000 Kč | 152,27 Kč |
| 10 | 135,62400 Kč | 1 356,24 Kč |
| 25 | 129,52080 Kč | 3 238,02 Kč |
| 50 | 125,08000 Kč | 6 254,00 Kč |
| 100 | 120,78690 Kč | 12 078,69 Kč |
| 250 | 115,33488 Kč | 28 833,72 Kč |
| 500 | 111,37218 Kč | 55 686,09 Kč |
| 1 000 | 107,54321 Kč | 107 543,21 Kč |
| Unit Price without VAT: | 152,27000 Kč |
|---|---|
| Unit Price with VAT: | 184,24670 Kč |


