

PBA150S | |
---|---|
DigiKey Part Number | PBA150S-ND |
Manufacturer | |
Manufacturer Product Number | PBA150S |
Description | RELAY SPST-NO/NC 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PBA150S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 7 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 153,93000 Kč | 153,93 Kč |
10 | 137,12400 Kč | 1 371,24 Kč |
25 | 130,94560 Kč | 3 273,64 Kč |
50 | 126,45900 Kč | 6 322,95 Kč |
100 | 122,12000 Kč | 12 212,00 Kč |
250 | 116,60716 Kč | 29 151,79 Kč |
500 | 112,60074 Kč | 56 300,37 Kč |
1 000 | 108,72864 Kč | 108 728,64 Kč |
Unit Price without VAT: | 153,93000 Kč |
---|---|
Unit Price with VAT: | 186,25530 Kč |