



PAA140PTR | |
|---|---|
DigiKey Part Number | 212-PAA140PTR-ND - Tape & Reel (TR) 212-PAA140PTRCT-ND - Cut Tape (CT) 212-PAA140PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAA140PTR |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-Flatpack |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAA140STR | IXYS Integrated Circuits Division | 1 039 | 212-PAA140STRCT-ND | 300,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 10 | 267,57800 Kč | 2 675,78 Kč |
| 25 | 255,51200 Kč | 6 387,80 Kč |
| 50 | 246,73900 Kč | 12 336,95 Kč |
| 100 | 238,26850 Kč | 23 826,85 Kč |
| 250 | 227,50576 Kč | 56 876,44 Kč |
| 500 | 219,68066 Kč | 109 840,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 212,12264 Kč | 212 122,64 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |


