



PAA132 | |
|---|---|
DigiKey Part Number | 212-PAA132-ND |
Manufacturer | |
Manufacturer Product Number | PAA132 |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, IEC, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,66000 Kč | 173,66 Kč |
| 10 | 154,63300 Kč | 1 546,33 Kč |
| 25 | 147,67000 Kč | 3 691,75 Kč |
| 50 | 142,60540 Kč | 7 130,27 Kč |
| 100 | 137,71330 Kč | 13 771,33 Kč |
| 250 | 131,49600 Kč | 32 874,00 Kč |
| 500 | 126,97654 Kč | 63 488,27 Kč |
| 1 000 | 122,61015 Kč | 122 610,15 Kč |
| Unit Price without VAT: | 173,66000 Kč |
|---|---|
| Unit Price with VAT: | 210,12860 Kč |

