
LOC117PTR | |
|---|---|
DigiKey Part Number | LOC117PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LOC117PTR |
Description | OPTOISO 3.75KV PHVOLT 8-FLATPACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-FlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-FlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,96580 Kč | 33 965,80 Kč |
| 2 000 | 32,60456 Kč | 65 209,12 Kč |
| 3 000 | 31,90780 Kč | 95 723,40 Kč |
| 5 000 | 31,12195 Kč | 155 609,75 Kč |
| Unit Price without VAT: | 33,96580 Kč |
|---|---|
| Unit Price with VAT: | 41,09862 Kč |


