
LOC112STR | |
|---|---|
DigiKey Part Number | 212-LOC112STR-ND - Tape & Reel (TR) 212-LOC112STRCT-ND - Cut Tape (CT) 212-LOC112STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LOC112STR |
Description | OPTOISO 3.75KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LOC112STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,94000 Kč | 66,94 Kč |
| 10 | 48,83600 Kč | 488,36 Kč |
| 100 | 38,09840 Kč | 3 809,84 Kč |
| 500 | 33,38110 Kč | 16 690,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,84486 Kč | 31 844,86 Kč |
| 2 000 | 30,54429 Kč | 61 088,58 Kč |
| 3 000 | 29,87851 Kč | 89 635,53 Kč |
| 5 000 | 29,12756 Kč | 145 637,80 Kč |
| 7 000 | 28,68132 Kč | 200 769,24 Kč |
| Unit Price without VAT: | 66,94000 Kč |
|---|---|
| Unit Price with VAT: | 80,99740 Kč |


