Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOC111STR

DigiKey Part Number
212-LOC111STR-ND - Tape & Reel (TR)
212-LOC111STRCT-ND - Cut Tape (CT)
212-LOC111STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LOC111STR
Description
OPTOISO 3.75KV 1CH PHVOLT 8-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,57000 Kč71,57 Kč
1052,37200 Kč523,72 Kč
10040,99070 Kč4 099,07 Kč
50035,99130 Kč17 995,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,36413 Kč34 364,13 Kč
2 00032,98693 Kč65 973,86 Kč
3 00032,28200 Kč96 846,00 Kč
5 00031,48693 Kč157 434,65 Kč
Manufacturers Standard Package
Unit Price without VAT:71,57000 Kč
Unit Price with VAT:86,59970 Kč