
LOC110PTR | |
|---|---|
DigiKey Part Number | 212-LOC110PTR-ND - Tape & Reel (TR) 212-LOC110PTRCT-ND - Cut Tape (CT) 212-LOC110PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LOC110PTR |
Description | OPTOISO 3.75KV PHVOLT 8-FLATPACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-FlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-FlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 45,67100 Kč | 456,71 Kč |
| 100 | 35,51600 Kč | 3 551,60 Kč |
| 500 | 31,05436 Kč | 15 527,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,60151 Kč | 29 601,51 Kč |
| 2 000 | 28,37156 Kč | 56 743,12 Kč |
| 3 000 | 27,74179 Kč | 83 225,37 Kč |
| 5 000 | 27,03144 Kč | 135 157,20 Kč |
| 7 000 | 26,60948 Kč | 186 266,36 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |


