
LF2184NTR | |
|---|---|
DigiKey Part Number | 212-LF2184NTR-ND - Tape & Reel (TR) 212-LF2184NTRCT-ND - Cut Tape (CT) 212-LF2184NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2184NTR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF2184NTR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 1.9A, 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 20ns, 40ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,85400 Kč | 398,54 Kč |
| 25 | 36,40200 Kč | 910,05 Kč |
| 100 | 32,62040 Kč | 3 262,04 Kč |
| 250 | 30,81584 Kč | 7 703,96 Kč |
| 500 | 30,03890 Kč | 15 019,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,88711 Kč | 69 717,77 Kč |
| 5 000 | 27,31756 Kč | 136 587,80 Kč |
| 7 500 | 27,03227 Kč | 202 742,02 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

