Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2101NTR

DigiKey Part Number
212-LF2101NTR-ND - Tape & Reel (TR)
212-LF2101NTRCT-ND - Cut Tape (CT)
212-LF2101NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF2101NTR
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF2101NTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
290mA, 600mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
70ns, 35ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,95000 Kč27,95 Kč
1020,23000 Kč202,30 Kč
2518,32800 Kč458,20 Kč
10016,23180 Kč1 623,18 Kč
25015,22952 Kč3 807,38 Kč
50014,62596 Kč7 312,98 Kč
1 00014,39092 Kč14 390,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,60446 Kč34 011,15 Kč
5 00013,28837 Kč66 441,85 Kč
7 50013,13007 Kč98 475,52 Kč
12 50012,95465 Kč161 933,12 Kč
Manufacturers Standard Package
Unit Price without VAT:27,95000 Kč
Unit Price with VAT:33,81950 Kč