
LDA100 | |
|---|---|
DigiKey Part Number | 212-LDA100-ND |
Manufacturer | |
Manufacturer Product Number | LDA100 |
Description | OPTOISO 3.75KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 33% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7µs, 20µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 1 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 50 | 23,10200 Kč | 1 155,10 Kč |
| 100 | 21,41800 Kč | 2 141,80 Kč |
| 500 | 18,41608 Kč | 9 208,04 Kč |
| 1 000 | 17,43653 Kč | 17 436,53 Kč |
| 2 000 | 16,60638 Kč | 33 212,76 Kč |
| 5 000 | 15,70113 Kč | 78 505,65 Kč |
| 10 000 | 15,13771 Kč | 151 377,10 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




