



LCB717 | |
|---|---|
DigiKey Part Number | 212-LCB717-ND |
Manufacturer | |
Manufacturer Product Number | LCB717 |
Description | SSR RELAY SPST-NC 1.5A 0-30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 121,76700 Kč | 1 217,67 Kč |
| 25 | 116,28680 Kč | 2 907,17 Kč |
| 50 | 112,29740 Kč | 5 614,87 Kč |
| 100 | 108,44630 Kč | 10 844,63 Kč |
| 250 | 103,55120 Kč | 25 887,80 Kč |
| 500 | 99,99374 Kč | 49 996,87 Kč |
| 1 000 | 96,55636 Kč | 96 556,36 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |


