



LCA717STR | |
|---|---|
DigiKey Part Number | 212-LCA717STR-ND - Tape & Reel (TR) 212-LCA717STRCT-ND - Cut Tape (CT) 212-LCA717STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA717STR |
Description | SSR RELAY SPST-NO 2A 0-30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 30 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 150 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,96000 Kč | 198,96 Kč |
| 10 | 177,27200 Kč | 1 772,72 Kč |
| 25 | 169,28840 Kč | 4 232,21 Kč |
| 50 | 163,47800 Kč | 8 173,90 Kč |
| 100 | 157,86780 Kč | 15 786,78 Kč |
| 250 | 150,74020 Kč | 37 685,05 Kč |
| 500 | 145,55930 Kč | 72 779,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 140,55251 Kč | 140 552,51 Kč |
| Unit Price without VAT: | 198,96000 Kč |
|---|---|
| Unit Price with VAT: | 240,74160 Kč |



