



LCA710R | |
|---|---|
DigiKey Part Number | 212-LCA710R-ND |
Manufacturer | |
Manufacturer Product Number | LCA710R |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCA710R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,25000 Kč | 105,25 Kč |
| 10 | 93,69400 Kč | 936,94 Kč |
| 25 | 89,47920 Kč | 2 236,98 Kč |
| 50 | 86,41020 Kč | 4 320,51 Kč |
| 100 | 83,44850 Kč | 8 344,85 Kč |
| 250 | 79,68436 Kč | 19 921,09 Kč |
| 500 | 76,94744 Kč | 38 473,72 Kč |
| 1 000 | 74,30292 Kč | 74 302,92 Kč |
| Unit Price without VAT: | 105,25000 Kč |
|---|---|
| Unit Price with VAT: | 127,35250 Kč |







