Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LAA120STR

DigiKey Part Number
212-LAA120STR-ND - Tape & Reel (TR)
212-LAA120STRCT-ND - Cut Tape (CT)
212-LAA120STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAA120STR
Description
SSR RELAY SPST-NO 170MA 0-250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 250 V
Load Current
170 mA
On-State Resistance (Max)
20 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1082,85800 Kč828,58 Kč
2579,12880 Kč1 978,22 Kč
5076,42020 Kč3 821,01 Kč
10073,80170 Kč7 380,17 Kč
25070,47264 Kč17 618,16 Kč
50068,05242 Kč34 026,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00065,71408 Kč65 714,08 Kč
2 00063,45449 Kč126 908,98 Kč
3 00062,16850 Kč186 505,50 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč