Low-Side Gate Driver IC Non-Inverting TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDN630MYI

DigiKey Part Number
212-IXDN630MYI-ND
Manufacturer
Manufacturer Product Number
IXDN630MYI
Description
IC GATE DRVR LOW-SIDE TO263-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
IXDN630MYI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3.5V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
30A, 30A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
11ns, 11ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Number of Drivers
1
Supplier Device Package
TO-263-5
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
9V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1221,07000 Kč221,07 Kč
10172,62100 Kč1 726,21 Kč
50153,22960 Kč7 661,48 Kč
100147,22110 Kč14 722,11 Kč
250140,87892 Kč35 219,73 Kč
500137,05568 Kč68 527,84 Kč
1 000133,90962 Kč133 909,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,07000 Kč
Unit Price with VAT:267,49470 Kč