Low-Side Gate Driver IC Non-Inverting TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDN630MCI

DigiKey Part Number
IXDN630MCI-ND
Manufacturer
Manufacturer Product Number
IXDN630MCI
Description
IC GATE DRVR LOW-SIDE TO220-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
IXDN630MCI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
9V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 3.5V
Current - Peak Output (Source, Sink)
30A, 30A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
11ns, 11ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1197,17000 Kč197,17 Kč
10153,28500 Kč1 532,85 Kč
50135,73100 Kč6 786,55 Kč
100130,29890 Kč13 029,89 Kč
250124,56264 Kč31 140,66 Kč
500121,10470 Kč60 552,35 Kč
1 000118,25843 Kč118 258,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,17000 Kč
Unit Price with VAT:238,57570 Kč