


IXDN604SITR | |
|---|---|
DigiKey Part Number | 212-IXDN604SITR-ND - Tape & Reel (TR) 212-IXDN604SITRCT-ND - Cut Tape (CT) 212-IXDN604SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDN604SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 9ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,71000 Kč | 587,10 Kč |
| 25 | 53,89760 Kč | 1 347,44 Kč |
| 100 | 48,60620 Kč | 4 860,62 Kč |
| 250 | 46,08556 Kč | 11 521,39 Kč |
| 500 | 45,66184 Kč | 22 830,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,28598 Kč | 84 571,96 Kč |
| 4 000 | 41,43871 Kč | 165 754,84 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |

