
IXDI614YI | |
|---|---|
DigiKey Part Number | IXDI614YI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI614YI |
Description | IC GATE DRVR LOW-SIDE TO263-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting TO-263-5 |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 14A, 14A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Number of Drivers 1 | Supplier Device Package TO-263-5 |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 97,53600 Kč | 975,36 Kč |
| 50 | 85,61300 Kč | 4 280,65 Kč |
| 100 | 81,91950 Kč | 8 191,95 Kč |
| 250 | 78,02100 Kč | 19 505,25 Kč |
| 500 | 75,67092 Kč | 37 835,46 Kč |
| 1 000 | 73,73658 Kč | 73 736,58 Kč |
| 2 500 | 71,69515 Kč | 179 237,88 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |

