
IXDI614CI | |
|---|---|
DigiKey Part Number | IXDI614CI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI614CI |
Description | IC GATE DRVR LOW-SIDE TO220-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 14A, 14A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 25ns, 18ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,65900 Kč | 866,59 Kč |
| 50 | 75,92040 Kč | 3 796,02 Kč |
| 100 | 72,59850 Kč | 7 259,85 Kč |
| 250 | 69,08928 Kč | 17 272,32 Kč |
| 500 | 66,97522 Kč | 33 487,61 Kč |
| 1 000 | 65,23449 Kč | 65 234,49 Kč |
| 2 500 | 63,39783 Kč | 158 494,58 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |


