


IXDI609SI | |
|---|---|
DigiKey Part Number | IXDI609SI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI609SI |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 25 | 42,75200 Kč | 1 068,80 Kč |
| 100 | 38,43260 Kč | 3 843,26 Kč |
| 300 | 36,02137 Kč | 10 806,41 Kč |
| 500 | 35,13008 Kč | 17 565,04 Kč |
| 1 000 | 34,10726 Kč | 34 107,26 Kč |
| 2 500 | 33,02792 Kč | 82 569,80 Kč |
| 5 000 | 32,37732 Kč | 161 886,60 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

