
IXDI609CI | |
---|---|
DigiKey Part Number | IXDI609CI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI609CI |
Description | IC GATE DRVR LOW-SIDE TO220-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,15000 Kč | 74,15 Kč |
10 | 55,82400 Kč | 558,24 Kč |
50 | 48,47980 Kč | 2 423,99 Kč |
100 | 46,20300 Kč | 4 620,30 Kč |
250 | 43,80216 Kč | 10 950,54 Kč |
500 | 42,35488 Kč | 21 177,44 Kč |
1 000 | 41,16320 Kč | 41 163,20 Kč |
2 500 | 39,90545 Kč | 99 763,62 Kč |
5 000 | 39,14736 Kč | 195 736,80 Kč |
Unit Price without VAT: | 74,15000 Kč |
---|---|
Unit Price with VAT: | 89,72150 Kč |