


IXDI604SI | |
---|---|
DigiKey Part Number | 212-IXDI604SI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI604SI |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | IXDI604SI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,53000 Kč | 58,53 Kč |
10 | 43,99300 Kč | 439,93 Kč |
90 | 36,58900 Kč | 3 293,01 Kč |
180 | 35,05228 Kč | 6 309,41 Kč |
270 | 34,28311 Kč | 9 256,44 Kč |
540 | 33,64315 Kč | 18 167,30 Kč |
Unit Price without VAT: | 58,53000 Kč |
---|---|
Unit Price with VAT: | 70,82130 Kč |