
IXDI602SIATR | |
|---|---|
DigiKey Part Number | 212-IXDI602SIATR-ND - Tape & Reel (TR) 212-IXDI602SIATRCT-ND - Cut Tape (CT) 212-IXDI602SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDI602SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 7.5ns, 6.5ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 21,30300 Kč | 213,03 Kč |
| 25 | 19,31560 Kč | 482,89 Kč |
| 100 | 17,12210 Kč | 1 712,21 Kč |
| 250 | 16,07884 Kč | 4 019,71 Kč |
| 500 | 15,44902 Kč | 7 724,51 Kč |
| 1 000 | 14,93098 Kč | 14 930,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,50429 Kč | 29 008,58 Kč |
| 4 000 | 14,15334 Kč | 56 613,36 Kč |
| 6 000 | 13,97748 Kč | 83 864,88 Kč |
| 10 000 | 13,78268 Kč | 137 826,80 Kč |
| 14 000 | 13,66885 Kč | 191 363,90 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |

