
IXDF604PI | |
|---|---|
DigiKey Part Number | IXDF604PI-ND |
Manufacturer | |
Manufacturer Product Number | IXDF604PI |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 50 | 25,61340 Kč | 1 280,67 Kč |
| 100 | 24,28630 Kč | 2 428,63 Kč |
| 250 | 22,88448 Kč | 5 721,12 Kč |
| 500 | 22,03950 Kč | 11 019,75 Kč |
| 1 000 | 21,34405 Kč | 21 344,05 Kč |
| 2 500 | 20,60970 Kč | 51 524,25 Kč |
| 5 000 | 20,16728 Kč | 100 836,40 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



