
IXDF602SIA | |
|---|---|
DigiKey Part Number | 212-IXDF602SIA-ND |
Manufacturer | |
Manufacturer Product Number | IXDF602SIA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7.5ns, 6.5ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 23,73400 Kč | 237,34 Kč |
| 25 | 21,53960 Kč | 538,49 Kč |
| 100 | 19,12450 Kč | 1 912,45 Kč |
| 300 | 17,77863 Kč | 5 333,59 Kč |
| 500 | 17,28086 Kč | 8 640,43 Kč |
| 1 000 | 16,71005 Kč | 16 710,05 Kč |
| 2 500 | 16,10754 Kč | 40 268,85 Kč |
| 5 000 | 15,74444 Kč | 78 722,20 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |


