
IXDD604SIATR | |
|---|---|
DigiKey Part Number | 212-IXDD604SIATR-ND - Tape & Reel (TR) 212-IXDD604SIATRCT-ND - Cut Tape (CT) 212-IXDD604SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDD604SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 9ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 25 | 30,64880 Kč | 766,22 Kč |
| 100 | 27,38350 Kč | 2 738,35 Kč |
| 250 | 25,82504 Kč | 6 456,26 Kč |
| 500 | 24,98510 Kč | 12 492,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,47671 Kč | 46 953,42 Kč |
| 4 000 | 22,95318 Kč | 91 812,72 Kč |
| 6 000 | 22,69089 Kč | 136 145,34 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

