
IX4426MTR | |
|---|---|
DigiKey Part Number | 212-IX4426MTR-ND - Tape & Reel (TR) 212-IX4426MTRCT-ND - Cut Tape (CT) 212-IX4426MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4426MTR |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 10ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 16,08440 Kč | 402,11 Kč |
| 100 | 14,20720 Kč | 1 420,72 Kč |
| 250 | 13,31188 Kč | 3 327,97 Kč |
| 500 | 12,77224 Kč | 6 386,12 Kč |
| 1 000 | 12,49423 Kč | 12 494,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,96193 Kč | 23 923,86 Kč |
| 4 000 | 11,66072 Kč | 46 642,88 Kč |
| 6 000 | 11,50998 Kč | 69 059,88 Kč |
| 10 000 | 11,34291 Kč | 113 429,10 Kč |
| 14 000 | 11,24524 Kč | 157 433,36 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


