Low-Side Gate Driver IC CMOS, TTL 16-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC CMOS, TTL 16-SOIC-EP
16-SOIC EP

IX4351NETR

DigiKey Part Number
212-IX4351NETR-ND - Tape & Reel (TR)
212-IX4351NETRCT-ND - Cut Tape (CT)
212-IX4351NETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX4351NETR
Description
IC GATE DRVR LOW-SIDE 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC CMOS, TTL 16-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
IX4351NETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 2.2V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
9A, 9A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
CMOS, TTL
Part Status
Active
Rise / Fall Time (Typ)
10ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
16-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Drivers
1
Supplier Device Package
16-SOIC-EP
Gate Type
IGBT, SiC MOSFET
Base Product Number
Voltage - Supply
-10V ~ 25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 428
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1053,04100 Kč530,41 Kč
2548,63120 Kč1 215,78 Kč
10043,78920 Kč4 378,92 Kč
25041,47860 Kč10 369,65 Kč
50040,92636 Kč20 463,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00037,99641 Kč75 992,82 Kč
4 00037,22011 Kč148 880,44 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč