


IX4340NETR | |
|---|---|
DigiKey Part Number | 212-IX4340NETR-ND - Tape & Reel (TR) 212-IX4340NETRCT-ND - Cut Tape (CT) 212-IX4340NETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4340NETR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 25 | 16,59680 Kč | 414,92 Kč |
| 100 | 14,66920 Kč | 1 466,92 Kč |
| 250 | 13,74948 Kč | 3 437,37 Kč |
| 500 | 13,19472 Kč | 6 597,36 Kč |
| 1 000 | 12,92469 Kč | 12 924,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,05270 Kč | 48 210,80 Kč |
| 8 000 | 11,79812 Kč | 94 384,96 Kč |
| 12 000 | 11,67055 Kč | 140 046,60 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

