
IAA110PTR | |
|---|---|
DigiKey Part Number | 212-IAA110PTR-ND - Tape & Reel (TR) 212-IAA110PTRCT-ND - Cut Tape (CT) 212-IAA110PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAA110PTR |
Description | IC TELECOM INTERFACE 16SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Multifunction Telecom Switch 16-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 50mA |
Manufacturer IXYS Integrated Circuits Division | Power (Watts) 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Multifunction Telecom Switch | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 2 | Supplier Device Package 16-SOIC |
Voltage - Supply 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,66000 Kč | 186,66 Kč |
| 10 | 145,00800 Kč | 1 450,08 Kč |
| 25 | 134,57640 Kč | 3 364,41 Kč |
| 100 | 123,10790 Kč | 12 310,79 Kč |
| 250 | 120,58400 Kč | 30 146,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 111,63615 Kč | 111 636,15 Kč |
| Unit Price without VAT: | 186,66000 Kč |
|---|---|
| Unit Price with VAT: | 225,85860 Kč |


