
CPC3960ZTR | |
|---|---|
DigiKey Part Number | 212-CPC3960ZTR-ND - Tape & Reel (TR) 212-CPC3960ZTRCT-ND - Cut Tape (CT) 212-CPC3960ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC3960ZTR |
Description | MOSFET N-CH 600V SOT223 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 1.8W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 44Ohm @ 100mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 100 | 12,31110 Kč | 1 231,11 Kč |
| 500 | 9,62590 Kč | 4 812,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,76100 Kč | 8 761,00 Kč |
| 2 000 | 8,03363 Kč | 16 067,26 Kč |
| 3 000 | 7,66294 Kč | 22 988,82 Kč |
| 5 000 | 7,24645 Kč | 36 232,25 Kč |
| 7 000 | 6,99986 Kč | 48 999,02 Kč |
| 10 000 | 6,76016 Kč | 67 601,60 Kč |
| 25 000 | 6,74824 Kč | 168 706,00 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


