



CPC1788J | |
|---|---|
DigiKey Part Number | 212-CPC1788J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1788J |
Description | SSR RELAY SPST-NO 1A 0-1000V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) ISOPLUS264™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 1000 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | ISOPLUS264™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,28000 Kč | 296,28 Kč |
| 10 | 263,88200 Kč | 2 638,82 Kč |
| 25 | 251,99280 Kč | 6 299,82 Kč |
| 50 | 243,34580 Kč | 12 167,29 Kč |
| 100 | 234,99070 Kč | 23 499,07 Kč |
| 250 | 224,37540 Kč | 56 093,85 Kč |
| 500 | 216,65862 Kč | 108 329,31 Kč |
| 1 000 | 209,20433 Kč | 209 204,33 Kč |
| Unit Price without VAT: | 296,28000 Kč |
|---|---|
| Unit Price with VAT: | 358,49880 Kč |




