New Product
Power Switch/Driver 2A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 2A 8-DFN (3x3)
CPC1601M Load-Powered Latching Relay Simplifies Smart HVAC and Building Control Designs

CPC1601MTR

DigiKey Part Number
212-CPC1601MTR-ND - Tape & Reel (TR)
212-CPC1601MTRCT-ND - Cut Tape (CT)
212-CPC1601MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1601MTR
Description
1-FORM-A LATCHING RELAY 60V 2A 8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2A 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
-
Output Configuration
-
Output Type
-
Interface
Logic
Voltage - Load
60V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
308mOhm
Input Type
CMOS
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 965
Factory Stock: 22 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1037,14500 Kč371,45 Kč
2535,47000 Kč886,75 Kč
5034,25620 Kč1 712,81 Kč
10033,08440 Kč3 308,44 Kč
25031,59360 Kč7 898,40 Kč
50030,50968 Kč15 254,84 Kč
1 00029,46229 Kč29 462,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,45030 Kč56 900,60 Kč
4 00027,47242 Kč109 889,68 Kč
6 00026,91562 Kč161 493,72 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč