CPC1561BTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC1561BTR

DigiKey Part Number
212-CPC1561BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPC1561BTR
Description
SSR RELAY SPST-NO 1A 0-60V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.22VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
245 mOhms
Termination Style
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
16-SOIC
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,73053 Kč78 730,53 Kč
Manufacturers Standard Package
Unit Price without VAT:78,73053 Kč
Unit Price with VAT:95,26394 Kč